onsemi ESD7504MUTAG

onsemi Unidirectional TVS Diode, 13.7V Vcl Max, SMD, U-DFN2510, 4V Vbr Min
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7504MUTAG.

Upverter

Datasheet7 pages9 years ago
Technical Drawing1 page7 years ago

Newark

Master Electronics

HQonline

Inventory History

3 month trend:
+293%

CAD Models

Download onsemi ESD7504MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 1.15
$ 1.15
Stock
872,255
410,715
410,715
Authorized Distributors
6
1
1
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
4
4
Breakdown Voltage
5 V
5.3 V
5.3 V
Clamping Voltage
13.7 V
11 V
11 V
Peak Pulse Power
-
450 W
450 W
Peak Pulse Current
16 A
30 A
30 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6
onsemi Unidirectional TVS Diode Array Vc Max 10V SOT-563 SMD Vbr Min 5.5V
Transil Diode (TVS); 5.5V; 8A; -40+125 deg.C; SMD; SC88(0.95x2.1x2mm); AEC-Q100
Texas InstrumentsTPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPD4E1U06DCKR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125

Descriptions

Descriptions of onsemi ESD7504MUTAG provided by its distributors.

onsemi Unidirectional TVS Diode, 13.7V Vcl Max, SMD, U-DFN2510, 4V Vbr Min
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 4 Element, Silicon
ESD7504 Series 3.3 V Uni-Directional SMT ESD Protection Diode - UDFN-10
ESD Suppressor Diode TVS Uni-Dir 3.3V 10-Pin UDFN T/R
ESD Suppressors / TVS Diodes LOW CAP ESD Protection
3.3V (Max) 4V Unidirectional UDFN-10 ESD Protection Devices ROHS
ESD Protection, USB3.0 ESD Protection Array
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 3.3V, 0.55PF; Clamping Voltage Vc Max: -; Diode Case Style: UDFN; No. of Pins: 10Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: ESD75 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD7504MUTAG.