onsemi ESD7451N2T5G

TVS DIODE 3.3VWM 2XDFN / Clamp Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7451N2T5G.

IHS

Datasheet6 pages9 years ago

onsemi

Inventory History

3 month trend:
-35.99%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.083
$ 0.083
Stock
396,451
4,495,934
4,495,934
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
13 V
13 V
13 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-05-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 3.3VWM 2XDFN / Clamp Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
TVS Diode 5V Unidirectional 20W 2A 15V 5.8V SC-75/SOT-416 SMD 1.6mm × 800μm H
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
TVS Diodes & ESD Suppressors; PESD5V0S1BL,315; NEXPERIA; 5 V; 14 V; 5.5 V; 7.5 V
TVS Diodes & ESD Suppressors; PESD5V0V1BL,315; NEXPERIA; 5 V; 2; 12.5 V; 5.8 V

Descriptions

Descriptions of onsemi ESD7451N2T5G provided by its distributors.

TVS DIODE 3.3VWM 2XDFN / Clamp Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
2-XDFN Automotive AEC-Q101 1 Surface Mount Zener Tvs Diode 6V 350FF -55C~150C TJ
ESD Suppressor Diode TVS Bi-Dir 3.3V 13Vc Automotive AEC-Q101 2-Pin XDFN T/R
Transient Voltage Suppressors low cap ESD protection in SOD-882
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 1 Element, Silicon
3.3V Bidirectional 13V 6V XDFN-2 SMD mount 1mm*600μm*390μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd