onsemi ES3D

onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES3D.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+24.19%

CAD Models

Download onsemi ES3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.198
$ 0.198
Stock
1,492,592
2,965,743
2,965,743
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 µs
20 ns
20 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiES3B
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin SMC T/R
onsemiES3C
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
onsemiES3A
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi ES3D provided by its distributors.

onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
Rectifier Diodes & Bridges; ES3D; ON SEMICONDUCTOR; 10 µA; 100 A; 950 mV; 3 A
ES3D Series 3 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 3 / Forward Voltage (Vf) mV = 950 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 45 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3D.
  • ES3D..
  • ES3D...