onsemi ES3C

FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES3C.

onsemi

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
-11.62%

CAD Models

Download onsemi ES3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.31
$ 0.31
Stock
111,181,225
70,971
70,971
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 µs
20 ns
20 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiES3B
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin SMC T/R
onsemiES3D
onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiES3A
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi ES3C provided by its distributors.

FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
150V 100A 20ns 10μA 3A Discrete Diode, SMC(DO-214AB), SMD, 7.15mm × 6.25mm × 2.45mm
ES3C Series 150 V 3 A 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB
Ultra Fast Recovery Power Rectifier; Package/Case:DO-214; Current Rating:3A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, FAST RECOVERY, 3A, 150V, DO-214AB; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):3A; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Diode Case Style:DO-214AB; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd