onsemi ES3A

FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES3A.

onsemi

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-10.99%

CAD Models

Download onsemi ES3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.161
$ 0.161
Stock
306,057
261,487
261,487
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 µs
20 ns
20 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiES3B
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin SMC T/R
onsemiES3C
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
onsemiES3D
onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi ES3A provided by its distributors.

FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
onsemi Rectifier Diode, 3A, 50V, SMD, DO-214AB (SMC), 2-Pin
ES3A Series 3 A 50 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB
DIODE GEN PURP 50V 3A SMC / Diode 50 V 3A Surface Mount SMC (DO-214AB)
DIODE, ULTRA-FAST; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-50°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:100A; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:20ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3A.
  • ES3A..