onsemi EMI8142MUTAG

EMI8142 Series 100 mA 6 Ohm Surface Mount Common Mode Filter - XDFN-10
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMI8142MUTAG.

Upverter

Datasheet10 pages11 years ago
Technical Drawing1 page6 years ago

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-17.29%

CAD Models

Download onsemi EMI8142MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi EMI8142MUTAG provided by its distributors.

EMI8142 Series 100 mA 6 Ohm Surface Mount Common Mode Filter - XDFN-10
Common Mode Filter with ESD Protection 2Pair CMF for HDMI in DFN
Common Mode Filter providing both ESD protection and EMI filtering
3.3V 3.3V 100mA 4 6¦¸(Typ) XFDFN-10 2.2mm*1.35mm*500¦Ìm
Data Line Filter, 4 Function(s), 10 Pin(s), Plastic
DFN-10(1.4x2.2) EMI Filters (LC, RC Networks) ROHS
EMI Filter 15dB 0.1A Flat Style SMD T/R
Avnet Japan
CMC 100MA 4LN SURFACE MOUNT ESD
COMMON MODE FILTER, ESD, 0.1A, XDFN; EMI Filter Type:Common Mode Filter with ESD Protection; No. of Data Lines:4 Data Lines; Filter Circuit:Common-Mode; Filter Case Style:XDFN; No. of Pins:10Pins; Product Range:EMI814x S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMI8142MUTAG.