
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | EMI8131MUTAG | 0 | 3K | Tape & Reel | 11h | |||||||
| Weyland Electronics Group Pte. Ltd. | EMI8131MUTAG | 4,856 | 1 | Tape & Reel | 14h | |||||||
| Win Source | WS-EMI8131MUTAG | 6,000 | 9 | 12h | ||||||||
| Worldway Electronics | EMI8131MUTAG | 27,852 | 7 | Tape & Reel | 11h | |||||||
| Fmall Co., Limited | EMI8131MUTAG | 5,830 | >1wk |
Download onsemi EMI8131MUTAG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi EMI8131MUTAG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: