Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8663R-TL-H

In a Pack of 25, ECH8663R-TL-H Dual N-Channel MOSFET, 8 A, 30 V, 8-Pin ECH ON Semiconductor
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8663R-TL-H.

Master Electronics

Datasheet7 pages13 years ago

IHS

Farnell

Inventory History

3 month trend:
-17.04%

CAD Models

Download onsemi ECH8663R-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power MOSFET, Dual N-Channel, 24V, 9A, 17mΩ
TAPE AND REEL // MOSFET, 30V, 8.3A, 17.5 mOhm, 2.5V drive capable, TSOP-6
InfineonIRL6342TRPBF
Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRL6372PBF
Dual N-Channel 30 V 2.0 W 11 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Diodes Inc.DMN4800LSS-13
N-Channel 30 V 16 mO 9.47 nC SMT Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMG4822SSD-13
Dual N-Channel 30 V 1.42 W 10.5 nC Enhancement Mode Mosfet - SOIC-8

Descriptions

Descriptions of onsemi ECH8663R-TL-H provided by its distributors.

In a Pack of 25, ECH8663R-TL-H Dual N-Channel MOSFET, 8 A, 30 V, 8-Pin ECH ON Semiconductor
Power MOSFET, Dual N-Channel, 30V, 8A, 20.5mΩ
Power MOSFET, N Channel, 30 V, 8 A, 0.0205 ohm, ECH, Surface Mount
Trans MOSFET N-CH Si 30V 8A 8-Pin ECH T/R
1.5W 12V 12.3nC@ 4.5V 2individualNChannel 30V 20.5mΩ@ 4A,4.5V 8A ECH-8 SMD mount 2.9mm*2.3mm*930μm
MOSFET PCH+PCH 4V DRIVE SERIES
MOSFET, N CH 30V 8A ECH8; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:8A; On State Resistance:20.5mohm; Voltage Vgs Rds on Measurement:4.5V; Typ Voltage Vgs th:1.3V; Case Style:ECH8; Termination Type:SMD; Max Current Id:8A; Max Voltage Vds:30V; Power Dissipation:1.5W; Rds Measurement Voltage:4.5V; Module Configuration:Dual N Channel; Transistor Case Style:ECH8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8663RTLH