onsemi ECH8655R-TL-H

Power MOSFET, Dual N-Channel, 24V, 9A, 17mΩ
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8655R-TL-H.

Master Electronics

Datasheet7 pages8 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-21.41%

CAD Models

Download onsemi ECH8655R-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Transistor MOSFET Array Dual N-Channel 24V 10A 8-Pin Surface Mount T/R
Power MOSFET, Dual N-Channel, 24V, 9A, 15mΩ
Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, ECH, Surface Mount

Descriptions

Descriptions of onsemi ECH8655R-TL-H provided by its distributors.

Power MOSFET, Dual N-Channel, 24V, 9A, 17mΩ
ECH8655R-TL-H DUAL N-CHANNEL MOSFET TRANSISTOR, 9 A, 24 V, 8-PIN ECH
TRANS MOSFET ARRAY DUAL N-CH 24V 8-PIN ECH
1.5W 12V 16.8nC@ 10V 2individualNChannel 24V 17mΩ@ 4.5A,4.5V 9A ECH-8 SMD mount 2.9mm*2.3mm*930μm
MOSFET, N CH 24V 9A ECH8; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:24V; Cont Current Id:9A; On State Resistance:17mohm; Voltage Vgs Rds on Measurement:4.5V; Typ Voltage Vgs th:1.3V; Case Style:ECH8; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Max Current Id:9A; Max Voltage Vds:24V; Power Dissipation:1.5W; Rds Measurement Voltage:4.5V; Module Configuration:Dual N Channel; Transistor Case Style:ECH8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8655RTLH