What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMG4822SSD-13

Dual N-Channel 30 V 1.42 W 10.5 nC Enhancement Mode Mosfet - SOIC-8
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG4822SSD-13.

IHS

Datasheet7 pages7 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-24.83%

CAD Models

Download Diodes Inc. DMG4822SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMG4466SSSL-13
Trans MOSFET N-CH 30V 10A Automotive 8-Pin SO T/R
InfineonIRF7907TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.1A/11A 8-Pin SOIC T/R
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 11 Milliohms;ID 10.8A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7904TRPBF
Dual N-Channel 30 V 16.2 mOhm 7.5 nC HEXFET® Power Mosfet - SOIC-8
N-Channel 30 V 0.024 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
Diodes Inc.DMN3025LSS-13
Single N-Channel 30 V 31 mOhm 6 nC 1.4 W Silicon Surface Mount Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMG4822SSD-13 provided by its distributors.

Dual N-Channel 30 V 1.42 W 10.5 nC Enhancement Mode Mosfet - SOIC-8
Trans MOSFET N-CH 30V 10A Automotive 8-Pin SO T/R
Dual MOSFET, N Channel, 30 V, 30 V, 10 A, 10 A, 0.0134 ohm
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 25±V VGS
Diodes Inc SCT
DUAL N-CHANNEL ENHANCEMENT MOSFET SOIC8
Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET MOSFET BVDSS: 31V-40 1V-40V,SO-8,2.5K
场效应管, MOSFET, 双路, N沟道, 30V, 10A;
Drain Source Voltage Vds:30V; Continuous Drain Current Id:10A; Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG4822SSD-13.
  • DMG4822SSD13