Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8410-TL-H

N-Channel Power MOSFET, 30V, 12A, 10mΩ, Single ECH8
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8410-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

onsemi

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ECH8410-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Transistor MOSFET N-CH 30V 53A 8-Pin PG-TDSON T/R
Trans MOSFET N-CH 30V 12.1A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 30V 8.8A SGL DPAK
Trans MOSFET N-CH 30V 13A 8-Pin TDSON EP T/R
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 5% C0G 50V 0805 Paper T/R
onsemiFDMS8888
N-Ch MOSFET 20V 30V 9.5mΩ@13.5A,10V 13.5A 21A 1.585nF@15V QFN SMD 6mm × 5mm × 1.1mm
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 63A Tc 12A 2W 5.6ns

Descriptions

Descriptions of onsemi ECH8410-TL-H provided by its distributors.

N-Channel Power MOSFET, 30V, 12A, 10mΩ, Single ECH8
ECH8410-TL-H N-CHANNEL MOSFET TRANSISTOR, 12 A, 30 V, 8-PIN ECH
Trans MOSFET N-CH Si 30V 12A 8-Pin ECH T/R
MOSFET N-CH 30V 12A SOT28FL/ECH8
1.6W(Ta) 20V 31nC@ 10 V 1individualNChannel 30V 10mΩ@ 6A,10V 12A 1.7nF@10V ECH-8 SMD mount 2.9mm*2.3mm*930μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8410TLH