onsemi NTD4808NT4G

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 63A Tc 12A 2W 5.6ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4808NT4G.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

Farnell

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NTD4808NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
Stock
320,176
319,966
Authorized Distributors
0
2
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
9.8 A
10 A
Threshold Voltage
-
-
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
-
Input Capacitance
1.538 nF
1.538 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2012-09-30
LTD Date2013-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel 25 V 6.2 mOhm 2 W Tab Mount Power MOSFET - TO-252-3
Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK
Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK

Descriptions

Descriptions of onsemi NTD4808NT4G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 63A Tc 12A 2W 5.6ns
Single N-Channel Power MOSFET 30V 63A 8mΩ
MOSFETs- Power and Small Signal NFET 30V 63A 8MOHM
Trans MOSFET N-CH 30V 13.8A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 9.8A I(D), 30V, 0.0124ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.4W(Ta),54.6W(Tc) 20V 2.5V@ 250µA 13nC@ 4.5 V 1individualNChannel 30V 8mΩ@ 30A,10V 12A 1.538nF@12V TO-252 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd