Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DTC115EET1G

Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC115EET1G.

IHS

Datasheet12 pages7 years ago

Upverter

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.38%

CAD Models

Download onsemi DTC115EET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.068
Stock
13,155,169
1,054,676
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-416
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
250 MHz
Collector Emitter Saturation Voltage
250 mV
300 mV
hFE Min
80
82
Power Dissipation
200 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); DTC114YET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi DTC115EET1G provided by its distributors.

Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
NPN Bipolar Digital Transistor (BRT)
DTC115EET1G NPN DIGITAL TRANSISTOR, 100MA 50 V 100 KOHM, RATIO OF 1, 3-PIN SC-75
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
TRANS, NPN, 50V, 0.1A, SC-75; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:100kohm; Base-Emitter Resistor R2:100kohm; Resis
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd