Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTC115EETL

NPN Pre-Biased Transistor 300mV@250µA, 5mA 150mW 500nA 50V 20mA SOT-23 SMD 1.6mm × 800μm × 700μm
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC115EETL.

IHS

Datasheet12 pages10 years ago

element14 APAC

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download ROHM DTC115EETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
$ 0.043
Stock
1,054,676
13,155,919
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-416
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
-
Collector Emitter Saturation Voltage
300 mV
250 mV
hFE Min
82
80
Power Dissipation
150 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
NXP Semiconductors2PC4617R,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC115EETL provided by its distributors.

NPN Pre-Biased Transistor 300mV@250µA,5mA 150mW 500nA 50V 20mA SOT-23 SMD 1.6mm × 800μm × 700μm
NPN 100 MILLI AMP 50V DIGITAL TRANSISTOR (BIAS RESISTOR BUILT-IN TRANSISTOR) Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DTC115EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3
Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R
82@5mA,5V 1 NPN - Pre Biased 150mW 20mA 50V 500nA EMT-3 Digital Transistors ROHS
Compliant Surface Mount 82 NPN Lead Free Tape & Reel (TR) No SVHC SMD/SMT
TRANSISTOR; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 100kohm; Base-Emitter Resistor R2: 100kohm; Resistor Ratio, R1 / R2
TRANSISTOR;DIGITAL;EM3;NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:150mW; Min Hfe:82; ft, Typ:250MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC115EE TL
  • DTC115EE-TL