onsemi DTC114YET1G

Bipolar Transistors (BJT); DTC114YET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC114YET1G.

IHS

Datasheet14 pages10 years ago

element14 APAC

onsemi

Farnell

Newark

Inventory History

3 month trend:
-26.88%

CAD Models

Download onsemi DTC114YET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.052
Stock
1,995,763
650,171
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-416
SOT-416-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
80
80
Power Dissipation
200 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTC124EET1G
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
NXP SemiconductorsBC847BT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 150 mW, 100 mA, 200

Descriptions

Descriptions of onsemi DTC114YET1G provided by its distributors.

Bipolar Transistors (BJT); DTC114YET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Bipolar Digital Transistor (BRT)
DTC114YET1G NPN DIGITAL TRANSISTOR,100 MA 50V 10 KOHMS, RATIO OF 0.21,3-PIN SC-75
Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
DTC Series Surface Mount NPN Digital Transistor - SC-75
NPN - Pre-Biased 200mW 100mA 50V SC-75(SOT-523) Digital Transistors ROHS
BRT TRANSISTOR, 50V, 47K/10KOHM, SC75; C; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 47k
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114YET1G.