onsemi DTC124EET1G

Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTC124EET1G
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC124EET1G.

Electro Sonic

Datasheet12 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-7.43%

CAD Models

Download onsemi DTC124EET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
Bipolar Transistors (BJT); DTC114YET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC847BT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 150 mW, 100 mA, 200
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm

Descriptions

Descriptions of onsemi DTC124EET1G provided by its distributors.

Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTC124EET1G
DTC124EET1G NPN DIGITAL TRANSISTOR, 100 MA 50 V 22 KOHM, RATIO OF 1, 3-PIN SC-75
NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
DIGITAL TRANSISTOR (BRT) R1 = 22 KILO OHM, R2 = 22 KILO OHM Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
TRANS, NPN, 22K/22K, SC-75-3; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resisto
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd