Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74AS32N

e3 74AS Tube AS logic gate circuit 5.8ns @ 5V 50pF 5.08mm 2mA 20mA 5.5V
$ 22.29
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS32N.

IHS

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

onsemi74F86PC
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74F32PC
5.6ns@5V,50pF 2 4 4.5V 5.5V 20mA OR Gate F 1mA PDIP-14 TH 3.56mm H
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi DM74AS32N provided by its distributors.

e3 74AS Tube AS logic gate circuit 5.8ns @ 5V 50pF 5.08mm 2mA 20mA 5.5V
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
OR Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14
4.5V~5.5V 4 5.8ns@5V,50pF ORGate DIP-14 Gates ROHS
4.5V 5.5V PDIP-14 Through hole mounting
Gate Logic IC; Logic Type:Gate; Logic Family:AS; Logic Base Number:7432; Output Current Max:20mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74AS32N.