Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS32N

14ns@ 5V, 50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA MDIP-14 Through hole mounting 3.56mm(height)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS32N.

IHS

Datasheet5 pages0 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.571
Stock
275,304
86,526,166
86,526,166
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.6 mA
2.6 mA
2.6 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
20ns@ 5V,15pF 2 4 4.5V 5.5V 4.8mA OR Gate HCT 4.8mA MDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi DM74ALS32N provided by its distributors.

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA MDIP-14 Through hole mounting 3.56mm(height)
Lead Free OR Gate Through Hole Through Hole OR Gate Inverter IC 70C 2V 400muA 8mA 14ns @ 5V 50pF
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Rail
OR GATE QUAD 2-IN BIPOLAR 14PDIP
74ALS TTL, 74ALS32, DIP14, 5V; Logic IC Function:Quadruple 2-Input Positive OR Gate; Logic IC Family:ALS; Logic IC Base Number:7432; Max Output Current:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS32; Logic Function Number:32; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS32 N
  • DM74ALS32N.