Texas Instruments SN74ALS32N

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS32N.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

DigiKey

Augswan

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments SN74ALS32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 10.768
$ 10.768
Stock
475,331
101,648
101,648
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
14 ns
18 ns
18 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.6 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS32N.

Related Parts

Texas InstrumentsSN74AHCT86N
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas InstrumentsSN74ALS86N
XOR Gate, Push-Pull, 17ns@5V, 400μA, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ACT86N
@IC,SN74ACT86N,DIP-14 QUAD 2-INPUT XOR GATE(10)
NXP Semiconductors74LV86N,112
Now Nexperia 74LV86N - Xor Gate, Lv/lv-a/lvx/h Series, 4-FUNC, 2-INPUT, Cmos, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS32N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
14ns@5V,50pF, Push-Pull, OR Gate, ALS, 4.5V~5.5V, 8mA, 400μA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Logic IC Operating temperature: 0...+70 °C Series: SN74ALS32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: DIL-14 Technology: ALS
IC, 74ALS TTL, 74ALS32, DIP14, 5V; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74ALS32; IC Temperature Range:Commercial; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Range:0°C to +70°C; Supply Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS32N
  • SN74ALS32 N
  • SN74ALS32N .
  • SN74ALS32N.
  • SN74ALS32N...