onsemi DM74ALS240AN

Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS240AN.

IHS

Datasheet9 pages18 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PQCC20
Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 20-PDIP

Descriptions

Descriptions of onsemi DM74ALS240AN provided by its distributors.

Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20
RoHS Compliant Lead Free Obsolete Buffer Inverting Logic Buffer, Inverting 0C~70C TA 5.5V 9ns 15mA 24mA
IC INVERTER DUAL 4-INPUT 20DIP
Bus Driver Logic IC; Logic Type:Bus Driver; Logic Family:ALS; Logic Base Number:74240; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS240 AN