onsemi DF06M

DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF06M.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

CAD Models

Download onsemi DF06M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
181,705
311,625
311,625
Authorized Distributors
0
6
6
Average Rectified Current
1.5 A
1 A
1 A
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
10 µA
10 µA
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
PDIP
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4
onsemiDF08M
DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
onsemiDF10M
DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of onsemi DF06M provided by its distributors.

DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
Diode Rectifier Bridge Single 600 Volt 1A 4-Pin DFM Tube
50A 1.1V@1A 1.5A 600V PDIP-4 Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
Br Mdip Pn 1.5A 600V Rohs Compliant: Yes
BRIDGE RECT 1PHASE 600V 1A DFM
BRIDGE RECTIFIER, 1.5A, 600V, 4-DIP; No. of Phases:1; Voltage, Vrrm:600V; Current, If AV:1.5A; Voltage, Vf Max:1.1V; Termination Type:SMD; Case Style:DIP; No. of Pins:4; Current, Ifs Max:50A; External Depth:6.477mm; External Length / Height:3.302mm; Max Output Current:1.5A; Voltage, Input RMS:420V; Width, External:8.509mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF06M.
  • DF06M..