onsemi CSPEMI202AG

CSPEMI202A: 2-Channel Headset Microphone CSP EMI Filters with ESD Protection
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CSPEMI202AG.

Farnell

Datasheet5 pages14 years ago
Datasheet1 page9 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CSPEMI202AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi CSPEMI202AG provided by its distributors.

CSPEMI202A: 2-Channel Headset Microphone CSP EMI Filters with ESD Protection
ESD Suppressor Diode Array Bi-Dir 5V 5-Pin WLCSP T/R
Data Line Filter, 2 Function(s), 5 Pin(s), Plastic
EMI FILTER, 2 LINE, 68R, 94PF, WLCSP-5
EMI Filter >40dB Flat Style SMD T/R
Emi Filter, 2 Line, 68R, 94Pf, Wlcsp-5; Emi Filter Type:Emi Filter With Esd Protection; No. Of Data Lines:2 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case Style:Wlcsp; No. Of Pins:5Pins; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Onsemi CSPEMI202AG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSPEMI202AG.