onsemi CS5301GDWR32

Three-Phase Buck Controller with Integrated Gate Drivers and Power Good, SOIC-32, WB, 1000-REEL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5301GDWR32.

IHS

Datasheet20 pages5 years ago

onsemi

CAD Models

Download onsemi CS5301GDWR32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.005
Stock
177,889
266,246
Authorized Distributors
0
2
Topology
-
-
Output Voltage
-
3.3 V
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
14 V
14 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
32
32

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsLM2674M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 12V, IIB 85nA
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2594HVM-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi CS5301GDWR32 provided by its distributors.

Three-Phase Buck Controller with Integrated Gate Drivers and Power Good, SOIC-32, WB, 1000-REEL
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO32
DC-DC Switching- Controllers 3 Phase Buck w/Power No-Cancel/No-Return
IC REG CTRLR BUCK PWM 32-SOIC
CS5301GDWR32 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd