onsemi CS5301GDW32G

IC REG CTRLR BUCK 32SOIC / DC/DC Cntrlr Triple-OUT Step Down 1000kHz 32-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5301GDW32G.

IHS

Datasheet19 pages20 years ago

CAD Models

Download onsemi CS5301GDW32G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
Stock
222,674
258,045
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
32
32
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
-
52 kHz
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
14 V
14 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsLM2674M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 12V, IIB 85nA
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2594HVM-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi CS5301GDW32G provided by its distributors.

IC REG CTRLR BUCK 32SOIC / DC/DC Cntrlr Triple-OUT Step Down 1000kHz 32-Pin SOIC W Tube
Buck Tube e3 Positive DC to DC switching controller 1.5A 20.725mm 14V 250kHz~800kHz
Three-Phase Buck Controller with Integrated Gate Drivers and Power Good
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd