Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS51414GD8G

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51414GD8G.

IHS

Datasheet22 pages13 years ago

Farnell

Augswan

iiiC

Mouser

CAD Models

Download onsemi CS51414GD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.44
$ 1.44
Stock
192,893
567,026
567,026
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
520 kHz
520 kHz
520 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.27 V
1.27 V
1.27 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias

Descriptions

Descriptions of onsemi CS51414GD8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias
Switching Regulator, Current/voltage-mode, 3A, 594kHz Switching Freq-Max, BIPolar, PDSO8
3 A SWITCHING REGULATOR 594 kHz SWITCHING FREQ-MAX PDSO8
IC, BUCK REGULATOR, 8-SOIC; Primary Inpu; IC, BUCK REGULATOR, 8-SOIC; Primary Input Voltage:40V; No. of Outputs:1; Output Current:1.5A; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package / Case:8-SOIC; Supply Voltage Max:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd