Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS51221ED16G

Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive AEC-Q100 16-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51221ED16G.

IHS

Datasheet14 pages3 years ago

onsemi

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS51221ED16G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
Stock
125,037
386,280
Authorized Distributors
0
2
Topology
Buck-Boost
Flyback
Output Voltage
-
-
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
15 V
15 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16
Texas InstrumentsUC28023DWR
IC REG CTRLR MULT TOP 16SOIC / Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC3823DWTR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC28023DW
Single ended economy high speed PWM controller 16-SOIC -40 to 105
MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W

Descriptions

Descriptions of onsemi CS51221ED16G provided by its distributors.

Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive AEC-Q100 16-Pin SOIC Tube
VOLTAGE-MODE DUAL Surface Mount RoHS Compliant DC-DC Controller IC 60ns -40C~85C TA 1MHz 15V
The CS51221 fixed frequency feed forward voltage mode PWM controller contains all of the
Buck,Flyback,Forward SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Enhanced Voltage Mode PWM Controller for Forward or Flyback
Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16
Off-Line Controllers Enhanced Current Mode PWM Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd