onsemi CS3351YD14

IC DRIVER DARL ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS3351YD14.

IHS

Datasheet10 pages21 years ago
Datasheet6 pages26 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS3351YD14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 1.438
$ 1.438
Stock
225,794
1,166,608
1,166,608
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Outputs
-
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

3-Phase Motor Driver 14-Pin SOIC N Rail
IC DRIVER DARL ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
3-Phase Motor Driver 14-Pin SOIC N Rail
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi CS3351YD14 provided by its distributors.

IC DRIVER DARL ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
3-Phase Motor Driver 14-Pin SOIC N Rail
Alternator Voltage Regulator Darlington Driver
Off-Line Controllers ANA IAR DARL DRVR CNTR
ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO14;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd