onsemi CS3361YDR14G

IC DRIVER FET ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
$ 6.6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS3361YDR14G.

IHS

Datasheet10 pages11 years ago

Augswan

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS3361YDR14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-04
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

CS3351 Series Triple Output Surface Mount Darlington Motor Driver - SOIC-14
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10

Descriptions

Descriptions of onsemi CS3361YDR14G provided by its distributors.

IC DRIVER FET ALT REG 14-SOIC / Automotive Alternator, 3-Phase PMIC 14-SOIC
Alternator Voltage Regulator FET Driver
Motor / Motion / Ignition Controllers & Drivers ANA IAR FET DRVR
Mosfet Driver, Soic-14; |Onsemi CS3361YDR14G
Analog Circuit, BIPolar, PDSO14
MOSFET DRIVER, SOIC-14; Driver Configuration: -; Peak Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 27V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd