onsemi CPH6350-TL-E

CPH6350-TL-E P-channel Mosfet Transistor, 6 A, 30 V, 6-PIN Cph
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6350-TL-E.

IHS

Datasheet6 pages13 years ago
Datasheet7 pages14 years ago

CAD Models

Download onsemi CPH6350-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.5
$ 0.193
Stock
159,539
1,808,870
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vds)
30 V
-30 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
43 mΩ
43 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.6 W
1.6 W
Input Capacitance
600 pF
600 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.ZXMN3A03E6TA
ZXMN3A3E6 Series 30 V 0.05 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
SQ3456BEV-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 7.8 A, 30 V, 6-PIN TSOP
onsemiFDC655BN
Transistor MOSFET N Channel 30 Volt 6.3 .6 Amp 6 Pin Supersot Tape and Reel
Diodes Inc.DMN3026LVT-7
1.2W(Ta) 20V 2V@250µA 12.5nC@10V 1 N-Ch 30V 23mΩ@6.5A,10V 6.6A 643pF@15V TSOT-23-6 SMD
onsemiFDC8886
N-Channel Power Trench® MOSFET, 30 V, 6.5 A, 23 mΩ

Descriptions

Descriptions of onsemi CPH6350-TL-E provided by its distributors.

CPH6350-TL-E P-CHANNEL MOSFET TRANSISTOR, 6 A, 30 V, 6-PIN CPH
P-Channel Power MOSFET, -30V, -6A, 43mΩ
P-Channel Power MOSFET -30V -6A 43 mOhm Single CPH6
Trans MOSFET P-CH 30V 6A 6-Pin CPH T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6350TLE