onsemi FDC655BN

Transistor MOSFET N Channel 30 Volt 6.3 .6 Amp 6 Pin Supersot Tape and Reel
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC655BN.

Farnell

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-4.16%

CAD Models

Download onsemi FDC655BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDC8886
N-Channel Power Trench® MOSFET, 30 V, 6.5 A, 23 mΩ
onsemiFDC855N
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 6.1A, 27mΩ
Diodes Inc.DMN3026LVT-7
1.2W(Ta) 20V 2V@250µA 12.5nC@10V 1 N-Ch 30V 23mΩ@6.5A,10V 6.6A 643pF@15V TSOT-23-6 SMD
P-Channel Power MOSFET, -30V, -6A, 43mΩ
Diodes Inc.DMG6402LVT-7
Single N-Channel 30 V 42 mOhm 11.4 nC 1.75 W Silicon SMT Mosfet - TSOT-26
Diodes Inc.DMN3026LVTQ-7
N-Ch MOSFET 30V 6.6A 23mΩ@6.5A,10V 2V@250µA 12.5nC@10V 643pF@15V TSOT-26 SMD

Descriptions

Descriptions of onsemi FDC655BN provided by its distributors.

Transistor MOSFET N Channel 30 Volt 6.3 .6 Amp 6 Pin Supersot Tape and Reel
N-Channel PowerTrench® MOSFET, Logic Level, 30 V, 6.3 A, 25 mΩ
MOSFET, N CH, 30V, 6.3A, SUPERSOT; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.3A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.9V;
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimized on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC655BN.