| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CNY172SM | 950 | 5K | 1d | ||||||||
| Rochester Electronics | CNY172SM | 483 | 4h | |||||||||
| DigiKey | CNY172SM-ND | 213 | 1 | Tube | ||||||||
| Flip Electronics | CNY172SM | 31,950 | >1wk | |||||||||
| Newark | CNY17-2S-M | 0 | 2K |
Download onsemi CNY172SM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi CNY172SM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: