onsemi CM2020-01TR

HDMI Transmitter Port Protection and Interface Device 38-Pin TSSOP T/R
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM2020-01TR.

Augswan

Datasheet9 pages14 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CM2020-01TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi CM2020-01TR provided by its distributors.

HDMI Transmitter Port Protection and Interface Device 38-Pin TSSOP T/R
CM2020-01TR, BI-DIRECTIONAL TVS DIODE ARRAY, 38-PIN TSSOP
Low Capacitance ESD Protection Array. ONSSPCPRTCNIW2U6D;
High Performance ESD Protection Circuit
SPECIALTY CONSUMER CIRCUIT PDSO38
HDMI TRANSMITTER PORT PROTECTION, TSSOP; IC Function: HDMI Transmitter Port Protection and Interface Device; Supply Voltage Min: -; Supply Voltage Max: 5.5V; IC Package Type: TSSOP; No. of Pins: 38Pins; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM202001TR