| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CM1693-04DE | 543,000 | 4546 | 4d | ||||||||
| Rochester Electronics | CM1693-04DE | 414,063 | 16h | |||||||||
| Flip Electronics | CM1693-04DE | 543,000 | 6d | |||||||||
| RS (Formerly Allied Electronics) | CM1693-04DE | 0 | 25 | Bulk | 8h | |||||||
| Win Source | WS-CM1693-04DE | 5,600 | 265 | 17h |
Download onsemi CM1693-04DE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi CM1693-04DE provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: