onsemi CM1457-04CP

CM1457 Series 4 Channel 45 Ohm 15 mA 12.5 pF SMT EMI Filter Array-CSP-10
$ 1.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1457-04CP.

IHS

Datasheet8 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CM1457-04CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi CM1457-04CP provided by its distributors.

CM1457 Series 4 Channel 45 Ohm 15 mA 12.5 pF SMT EMI Filter Array-CSP-10
45¦¸ 15mA 4 70nH 5 300GHz LC (Pi) 12.5pF WFBGA-10,WLCSP 1.67mm*1.05mm*690¦Ìm
4 12.5pF 5 300MHz WFBGA-10 EMI/RFI Filters (LC, RC Networks) ROHS
CM1457-04CP, QUAD UNI-DIRECTIONAL EMI FILTER & ESD PROTECTOR, 0.5W, 10-PIN WLCSP
EMI Filter, 4,6 and 8-Channel, with ESD Protection
Data Line Filter, 4 Function(s), 0.015A, 10 Pin(s), Plastic
Low Capacitance ESD Protection Array. ONSSPCPRTCNIW2U6D;
High Performance ESD Protection Circuit

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM145704CP