| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CM1409-08DE | 943,230 | 1521 | |||||||||
| Rochester Electronics | CM1409-08DE | 988,369 | 11h | |||||||||
| Avnet | CM1409-08DE | 0 | 3K | 13h | ||||||||
| Win Source | WS-CM1409-08DE | 32,100 | 210 | 12h | ||||||||
| Worldway Electronics | CM1409-08DE | 26,935 | 7 | Tape & Reel | 10h |
Download onsemi CM1409-08DE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi CM1409-08DE provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: