onsemi CM1405-03CP

8-Channel LCD Filter Array with ESD Protection 8-Channel LCD Filter Array with ESD Protection
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1405-03CP.

IHS

Datasheet11 pages14 years ago

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-09
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-09-16
LTD Date2012-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CM1405-03CP provided by its distributors.

8-Channel LCD Filter Array with ESD Protection 8-Channel LCD Filter Array with ESD Protection
ESD Suppressor Diode Diode Array Bi-Dir 6V 20-Pin T/R
Data Line Filter, 8 Function(s), 20 Pin(s)
FILTER RC(PI) 100 OHM/25PF SMD
California Micro Devices CM1405 is an EMI filter array with ESD protection which integrates eight Pi-filters (C-R-C). The CM1405 has component values of 25pF-100W-25pF. The parts include avalanche-type ESD diodes on every pin which provide a very high level of protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). The ESD diodes connected to the filter ports safely dissipate ESD strikes of 30 kV exceeding the maximum requirement of the IEC61000-4-2 international standard. Using the MILSTD- 883 (Method 3015) specification for Human Body Model (HBM) ESD the pins are protected for contact discharges at greater than 30 kV.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM140503CP