onsemi CM1204-03CP

5-WFBGA WLCSP 4 Surface Mount 4 Zener Tvs Diode 6V 0.2W 27pF -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1204-03CP.

IHS

Datasheet6 pages15 years ago

onsemi

Farnell

iiiC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-05-11
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiSMF05T1
5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
TVS Diodes & ESD Suppressors; NZQA6V8AXV5T1G; ON SEMICONDUCTOR; 4.3 V; 5; 13 V; 6.47 V
Nexperia Unidirectional ESD Protection Diode, Vc Max 12V, SMD, TSOP, Vbr Min 5.3V
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 12.5Vc 5-Pin SOT-553 T/R
PESD3V3L4UF - Low capacitance unidirectional quadruple ESD protection diode arrays

Descriptions

Descriptions of onsemi CM1204-03CP provided by its distributors.

5-WFBGA WLCSP 4 Surface Mount 4 Zener Tvs Diode 6V 0.2W 27pF -40C~85C TA
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 6V 15Vc 5-Pin WLCSP T/R
4-Channel ESD Protection Array
The CM1204 is a quad ESD transient voltage supression diode array. Each diode provides a very high level of protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). These diodes safely dissipate ESD strikes of 15 kV exceeding the maximum requirement of the IEC 61000-4-2 international standard.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd