onsemi CD4538BCM

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4538BCM.

IHS

Datasheet11 pages24 years ago

Jameco

CAD Models

Download onsemi CD4538BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1977-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi CD4538BCM provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual 16-Pin SOIC Rail
IC, MONO MULTIVIBRATOR, 100NS, SOIC-16; Multivibrator Type:Monostable; Output Current:8.8mA; Propagation Delay:100ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 15V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
The CD4538BC is a dual, precision monostable multivibrator with independent trigger and reset controls. The device is retriggerable and resettable, and the control inputs are internally latched. Two trigger inputs are provided to allow either rising or falling edge triggering. The reset inputs are active LOW and prevent triggering while active. Precise control of output pulse-width has been achieved using linear CMOS techniques. The pulse duration and accuracy are determined by external components RX and CX. The device does not allow the timing capacitor to discharge through the timing pin on power-down condition. For this reason, no external protection resistor is required in series with the timing pin. Input protection from static discharge is provided on all pins. Product Highlights: Wide supply voltage range: 3.0V to 15V High noise immunity: 0.45 VCC (typ.) Low power TTL compatibility: Fan out of 2 driving 74L or 1 driving 74LS New formula: PWOUT = RC (PW in seconds, R in Ohms, C in Farads) 1.0% pulse-width variation from part to part (typ.) Wide pulse-width range: 1 s to Separate latched reset inputs Symmetrical output sink and source capability Low standby current: 5 nA (typ.) @ 5 VDC Pin compatible to CD4528BC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4538 BCM