| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CD4066BCM | 0 | 3300 | 3d | ||||||||
| Farnell | CD4066BCM.. | 0 | 1 | 6h | ||||||||
| Win Source | WS-CD4066BCM | 1,568 | 170 | 19h | ||||||||
| Worldway Electronics | CD4066BCM | 17,119 | 7 | Tube | 1d | |||||||
| SHENGYU ELECTRONICS | CD4066BCM | 24,381 | 1 | 16m |
Download onsemi CD4066BCM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of onsemi CD4066BCM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: