onsemi CAT93C86VI

EEPROM, 16 Kbit, 2K x 8bit / 1K x 16bit, Serial Microwire, 3 MHz, SOIC, 8 Pins
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C86VI.

IHS

Datasheet13 pages17 years ago
Datasheet9 pages21 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Microchip93LC46C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC

Descriptions

Descriptions of onsemi CAT93C86VI provided by its distributors.

EEPROM, 16 Kbit, 2K x 8bit / 1K x 16bit, Serial Microwire, 3 MHz, SOIC, 8 Pins
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin SOIC N
16K-BIT MICROWIRE SERIAL EEPROM EEPROM, 1KX16, Serial, CMOS, PDSO8
IC, EEPROM SERIAL 16K, 93C86, SOIC8; Memory Size:16Kbit; Clock Frequency:3MHz; Supply Voltage Range:1.8V to 6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:93; Frequency:3MHz; IC Generic Number:93C86; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93C86; Memory Configuration:2K x 8 / 1K x 16; Memory Size:16Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd