onsemi CAT5132ZI-10-G

Digital Potentiometer (POT), 128-Tap, with I2C Interface 10 kΩ
$ 1.856
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5132ZI-10-G.

IHS

Datasheet12 pages12 years ago

onsemi

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5132ZI-10-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP
Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP T/R
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C -100muA 3mm
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ
RenesasX9317WM8I
10K Digital Potentiometer, Increment/decrement Control Interface, 100 Positions, PDSO8, MSOP-8
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 3mm 10000Ohm

Descriptions

Descriptions of onsemi CAT5132ZI-10-G provided by its distributors.

Digital Potentiometer (POT), 128-Tap, with I2C Interface 10 kΩ
RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 20% -40C 1mA 0.5mm
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 10-Pin MSOP Tube
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO10
Digital Potentiometer; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:128; End To End Resistance:10kohm; Control Interface:Serial, I2C; Supply Voltage Min:2.7V; Termination Type:SMD; Package/Case:10-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5132ZI10G