onsemi CAT5126VP2I-10-GT3

Digital Potentiometer (POT), One-Time, 32-Tap 10 kΩ
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5126VP2I-10-GT3.

IHS

Datasheet10 pages4 years ago
Datasheet11 pages18 years ago

onsemi

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 8-Pin DFN EP T/R
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount - DFN-8
Digital Potentiometer 10kOhm 256POS Volatile Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi CAT5126VP2I-10-GT3 provided by its distributors.

Digital Potentiometer (POT), One-Time, 32-Tap 10 kΩ
RoHS Compliant DUAL Surface Mount Surface Mount Digital Potentiometer ±20% -40C~85C 5muA 3mm
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8
Digital Potentiometer 10kOhm 32POS Non-Volatile 8-Pin TDFN EP T/R
IC POT DPP OTP 32TAP U/D 8-TDFN
IC DGTL POT 10KOHM 32TAP 8TDFN
Each |Onsemi CAT5126VP2I-10-GT3
The CAT5126 is a digital programmable potentiometer. The wiper position is controlled with a simple 2-wire digital interface. This digital potentiometer is unique in that it has an optional one-time programmable feature that either sets the wipers position upon power-on to a user-defined value or the wiper can be set and the interface also disabled to prevent further adjustment. The CAT5126 has an end-to-end resistance of 10 kO 50 kO and 100 kO. All CAT5126 devices have 32 wiper positions and operate from a single 2.5 V to 5.5 V supply. The CAT5126 is available in 8-pin TDFN and MSOP packages. Each device is guaranteed over the industrial temperature range of -40C to +85C.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5126VP2I10GT3