onsemi CAT5121TBI-10GT3

Digital Potentiometer (POT), 16-Tap, with 2-Wire Interface 10 kΩ
$ 1.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5121TBI-10GT3.

IHS

Datasheet12 pages4 years ago
Datasheet12 pages17 years ago

Newark

Farnell

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5121TBI-10GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Digital Potentiometer (POT), 16-Tap, with 2-Wire Interface 10 kΩ
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 10 kΩ
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 10 kΩ
Analog DevicesMAX5467EUT+T
MAX5467 Series Volatile 32 Tap 10 kOhm 2-Wire Digital Potentiometer - SOT-23-6
Analog DevicesMAX5161MEZT+T
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO6
Analog DevicesMAX5472EZT+T
32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23

Descriptions

Descriptions of onsemi CAT5121TBI-10GT3 provided by its distributors.

Digital Potentiometer (POT), 16-Tap, with 2-Wire Interface 10 kΩ
Digital Potentiometer 10kOhm 16POS Volatile Linear 6-Pin SOT-23 T/R
CAT5121 Gold 2-Wire Serial e4 digital potentiometer 3/5V 10kOhm 2.9mm 25muA
Digital Potentiometer 10Kohm, 16, Signal, Sot23-6; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:2 Wire, Serial; Track Taper:Linear; Resistance Tolerance:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT5121TBI-10-GT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5121TBI-10-GT3
  • CAT5121TBI-10GT3.
  • CAT5121TBI10GT3