onsemi CAT5112LI00

100K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5112LI00.

IHS

Datasheet11 pages19 years ago
Datasheet7 pages22 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.564
Stock
184,725
175,333
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
-
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
CAT5113 Series 100 Tap 100 Kohm Serial Interface Digital Potentiometer - PDIP-8
Digital Potentiometer (POT), 32-Tap 100 kΩ
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP41100-I/P
Digital Pot, 256 steps, SPI, 100kohms, single channel, -40C to +85C, 8-PDIP, TUBE
MicrochipMCP41100-E/P
DIGITAL POT, 256 STEPS, SPI, 100KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41100-E/P

Descriptions

Descriptions of onsemi CAT5112LI00 provided by its distributors.

100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin PDIP Rail
Digital Potentiometers Ind Temp 100K Up/Dwn
200μA linear 100KΩ 1 3.3V Non-Volatile 6V Serial(3-Wire) DIP PCBinstall,Through hole mounting 9.27mm*6.35mm*3.3mm
CAT5112 - 32-TAP DIGITALLY PROGR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5112LI-00