onsemi CAT4002BSD-GT3

Tape & Reel (TR) CAT4002B Multi-Step Surface Mount led driver 1.1mm 25mA 5.5V -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4002BSD-GT3.

IHS

Datasheet11 pages14 years ago

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-12-27
LTD Date2015-06-27

Descriptions

Descriptions of onsemi CAT4002BSD-GT3 provided by its distributors.

Tape & Reel (TR) CAT4002B Multi-Step Surface Mount led driver 1.1mm 25mA 5.5V -40C~85C TA
LED DRVR 2.5V/3.3V/5V 6-Pin SC-70 T/R
IC LED DRV LIN MULTI-STEP SC70-6
IC LED DRIVER LINEAR DIM SC70-6
The CAT4002B provides two matched low dropout current sources to drive LEDs. The CAT4002B requires no external RSET resistor; the LED current is internally set to 25 mA when the device is first enabled. Each LED channel includes an individual control loop allowing the device to handle a wide range of LED forward voltages while still maintaining tight current matching. The EN/DIM logic input supports the device enable and a digital dimming interface for setting the LED channel current with 32 linear dimming levels. LEDs can be powered directly from a Lithium-ion battery due to the low dropout (75 mV at 20 mA) current sinks. Available with 2-channel in the 6-lead TSOT-23 and SC-70 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4002BSDGT3