onsemi CAT3644HV3

IC Led Drv Rglt Mult-step 16TQFN
$ 0.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3644HV3.

IHS

Datasheet14 pages19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-26

Descriptions

Descriptions of onsemi CAT3644HV3 provided by its distributors.

IC LED DRV RGLT MULT-STEP 16TQFN
IC LED DRVR RGLTR SGL WR 16TQFN
CAT3644 - 4-CHANNEL ULTRA HIGH E
IC 4-LED DRIVER, QUAD, HI EFFICIENCY; Device Topology: Charge Pump; No. of Outputs: 4Outputs; Output Current: -; Output Voltage: 7V; Driver Case Style: TQFN; No. of Pins: 16Pins; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd