onsemi CAT3614HV2-T2

RoHS Compliant DUAL SERIAL Backlight IC LED Driver -40C~85C TA 800kHz~1.3MHz 5.5V 31mA
$ 1.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3614HV2-T2.

IHS

Datasheet12 pages16 years ago
Datasheet13 pages18 years ago

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT3614HV2-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-04-10
LTD Date2014-10-10

Related Parts

Texas InstrumentsLP5562TMX/NOPB
Rgb Led Driver, 558Hz, Dsbga-12, Smd Rohs Compliant: Yes |Texas Instruments LP5562TMX/NOPB
Texas InstrumentsLP5562TME/NOPB
LED Driver 4 Segment 1000uA Supply Current 12-Pin DSBGA T/R
NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
Tape & Reel (TR) FAN5776 Step-Up (Boost) PWM led driver 0.4mm 25mA 5.5V 1.8MHz
NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
Texas InstrumentsLM3699YFQR
High-efficiency white LED driver 12-DSBGA -40 to 125

Descriptions

Descriptions of onsemi CAT3614HV2-T2 provided by its distributors.

RoHS Compliant DUAL SERIAL Backlight IC LED Driver -40C~85C TA 800kHz~1.3MHz 5.5V 31mA
LED Driver Integrated Circuit 4-Ch 1-Wire LED
LED DRVR 4Segment 3.3V/5V 12-Pin TDFN EP T/R
IC LED DRVR WHITE BCKLGT 12-TDFN
IC LED DRIVER RGLTR DIM 12TDFN
LED Display Driver IC; Device Type:LED; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3614HV2T2