onsemi CAT28F512G12

Flash Mem Parallel 5V 512K-Bit 64K x 8 120ns 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F512G12.

Future Electronics

Datasheet15 pages18 years ago
Datasheet16 pages18 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Descriptions

Descriptions of onsemi CAT28F512G12 provided by its distributors.

Flash Mem Parallel 5V 512K-Bit 64K x 8 120ns 32-Pin PLCC
EAR99 Surface Mount CAT28F512 Tube ic memory 120ns 13.97mm 30mA 512kb
64K X 8 FLASH 12V PROM 120 ns PQCC32
IC FLASH 512KBIT PARALLEL 32PLCC
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:512Kbit; Memory Organization:64K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F512-G-12
  • CAT28F512G-12