onsemi CAT28F020GI-12

Flash Mem Parallel 5V 2M-Bit 256K x 8 120ns 32-Pin PLCC Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F020GI-12.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

IHS

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-04-05
LTD Date2011-10-05

Descriptions

Descriptions of onsemi CAT28F020GI-12 provided by its distributors.

Flash Mem Parallel 5V 2M-Bit 256K x 8 120ns 32-Pin PLCC Tray
EAR99 Surface Mount CAT28F020 Tube ic memory 120ns 13.97mm 30mA 2Mb
IC FLASH 2MBIT PARALLEL 32PLCC
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:2Mbit; Memory Organization:256K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
FLASH, 2MB, 256KX8, 120NS, PLCC32; Memory Type:Flash; Interface Type:Parallel; Memory Size:2Mbit; Memory Configuration:256K x 8bit; Time, Access:120ns; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Logic Function Number:28F020

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F020GI12