onsemi CAT28F001L-12B

Flash Mem Parallel 5V 1M-Bit 128K x 8 120ns 32-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F001L-12B.

element14

Datasheet18 pages18 years ago

IHS

Future Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-10-26
LTD Date2011-04-26

Descriptions

Descriptions of onsemi CAT28F001L-12B provided by its distributors.

Flash Mem Parallel 5V 1M-Bit 128K x 8 120ns 32-Pin PDIP
EAR99 Through Hole CAT28F001 Tube ic memory 120ns 42.03mm 30mA 1Mb
Flash, 128KX8, 120ns, PDIP32
IC FLASH 1MBIT PARALLEL 32DIP
FLASH,1MB <NV
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:1Mbit; Memory Organization:128K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F001L12B